Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.320 |
10+ | €3.160 |
25+ | €2.990 |
50+ | €2.790 |
100+ | €2.680 |
250+ | €2.430 |
500+ | €2.140 |
1000+ | €2.060 |
Price for:Each
Minimum: 1
Multiple: 1
€3.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoSC120-P15/30
Order Code2726749
Fan Frame Size120mm
For Use With120mm Axial Fans
Fixing Centres104.9mm
Filter MaterialPU (Polyurethane) Foam
Guard MaterialPlastic
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fan Frame Size
120mm
Fixing Centres
104.9mm
Guard Material
Plastic
SVHC
No SVHC (21-Jan-2025)
For Use With
120mm Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Alternatives for SC120-P15/30
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102