Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGAMEMAX
Manufacturer Part NoGMXPSUGM300ECO
Order Code3403172
Product RangeGamemax GM Prime PSU Series
Also Known AsGTIN UPC EAN: 6931858710015
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGAMEMAX
Manufacturer Part NoGMXPSUGM300ECO
Order Code3403172
Product RangeGamemax GM Prime PSU Series
Also Known AsGTIN UPC EAN: 6931858710015
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs6Outputs
Output Power Max300W
Output Voltage - Output 13.3VDC
Output Current - Output 115A
Output Voltage - Output 25VDC
Output Current - Output 215A
Output Voltage - Output 312VDC
Output Current - Output 320A
Output Voltage - Output 4-12V
Output Current - Output 4500mA
Input Voltage VAC100V AC to 240V AC
Power Supply Output TypeFixed
Product RangeGamemax GM Prime PSU Series
SVHCTo Be Advised
Product Overview
- 80+ Bronze certified PC power supply ideal for basic and mainstream systems
- ATX 12V v2.30, compliant with V2.31
- Outputs: 3x SATA, 2x 4-pin Molex, 1x 6-pin PCI-Ex
- 20+4-pin motherboard connector and 4+4-pin 12V power connectors
- Silent 120mm fan with thermal speed control
- Extended 12V rail delivers high compatibility and high current output
- Full range of protection functions
Contents
PSU, screws and user guide
Technical Specifications
Power Supply Applications
ITE
Output Power Max
300W
Output Current - Output 1
15A
Output Current - Output 2
15A
Output Current - Output 3
20A
Output Current - Output 4
500mA
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
6Outputs
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-12V
Input Voltage VAC
100V AC to 240V AC
Product Range
Gamemax GM Prime PSU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7