Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €16.500 |
5+ | €15.920 |
10+ | €15.130 |
Price for:Each
Minimum: 1
Multiple: 1
€16.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFULLEON
Manufacturer Part NoLED + BUZZER
Order Code2510609
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC20V
Module Lens ColourRed
Visual Signal Type-
TonesBuzzer
IP / NEMA RatingIP23
Sound Pressure Level (SPL)-
Lens Diameter-
External Height63mm
Connection Type-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
Product Overview
The LED + BUZZER is a Remote Indicator with red lens and integral buzzer. The versatility of this compact unit allows it to be used with the majority of detectors to provide convenient remote indication. Available as a simple high brightness LED or with an integral buzzer, this indicator has many uses in applications where aesthetics is a key consideration. It is suitable for a wide range of applications.
- ABS construction
- Slim-line design
- Wide operating voltage
- Low current
- Unobtrusive, blends in with modern building design
- Maximises the number of units in a circuit
- Ideal when both and audible and visual indicator is required
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Buzzer
Sound Pressure Level (SPL)
-
External Height
63mm
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage VDC
20V
Visual Signal Type
-
IP / NEMA Rating
IP23
Lens Diameter
-
Connection Type
-
Operating Temperature Max
60°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1