Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €26.600 |
5+ | €25.860 |
10+ | €25.120 |
50+ | €24.620 |
100+ | €23.020 |
Price for:Each
Minimum: 1
Multiple: 1
€26.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFTDI
Manufacturer Part NoUS232R-100-BULK
Order Code4566426
Technical Datasheet
Conversion TypeUSB to RS232 Converter
Baud Rate1Mbaud
Converter Connector TypeD Sub 9 Position Plug
Chip TypeFT232R
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Conversion Type
USB to RS232 Converter
Converter Connector Type
D Sub 9 Position Plug
Cable Length - Metric
1m
Product Range
-
Baud Rate
1Mbaud
Chip Type
FT232R
Cable Length - Imperial
3.3ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability