Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €69.800 |
Product Information
Product Overview
UMFT602A-B is a FT602 rev. B development board that supports USB3.0 UVC class to 32-bit FIFO bridge with HSMC connector (for Altera FPGA). The UMFT602A-B is an evaluation/development module with HSMC connectors for interfacing FTDI’s FT602 32bit FIFO bus to USB 3.1 GEN 1 USB video class (UVC) bridge IC with external hardware. The device allows for bridging a FIFO bus to a USB3.0 host and evaluating the functionality of the FT602. As a daughter card, the UMFT602A-B must work with a FIFO host board which has a HSMC connector. The UMFT602A supports 2 parallel server FIFO bus protocols (Multi-Channel FIFO / 245 Synchronous FIFO) with a data “burst” rate of up to 400MB/s.
- 32bit FIFO bus
- HSMC connector
- Supports USB 3.1 GEN 1 super speed (5Gbps)/USB 2.0 high speed (480Mbps) transfer
- UVC 1.1, Raw YUV422, support 14 UVC resolutions
- Up to 4 video input channels, one I2C bus host interface for video source device configuration
- Supports multi voltage I/O: 1.8V, 2.5V and 3.3V
- High speed connector for FIFO bus : FMC or HSMC
- FMC connector is compatible with most Xilinx FPGA reference design boards
- HSMC is compatible with most Altera FPGA reference design boards
Technical Specifications
Interface
FTDI
-
No SVHC (21-Jan-2025)
FIFO to USB 3.0 Bridge
FT602
Dev Board FT602
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate