300 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.280 |
| 5+ | €21.920 |
| 10+ | €20.560 |
| 50+ | €19.800 |
| 100+ | €19.400 |
Product Information
Product Overview
The TTL-232RG-VSW3V3-WE is an USB to UART cable with +3.3V TTL level UART signals incorporating FT232RQ USB to serial UART interface IC which handles all the USB signalling and protocols. The cables provide a fast, simple way to connect devices with a logic level serial interface to USB. It contains a small internal electronic circuit board, utilising the FT232R, which is encapsulated into the USB connector end of cable. The other end of cable is wire ended. The cables can be used for TTL or interface logic over a range to voltage levels. The USB side of the cable is USB powered and is USB 2.0 full speed compatible. The cable is 1.8m long and supports a data transfer rate up to 3Mbaud. It supports the FTDIChip-ID, with a unique USB serial number programmed into the FT232R. This feature can be used to create a security or password protected file transfer access using the cable. This cables require USB drivers, which are used to make the FT232R in the cable appear as a virtual COM port.
- Maximum output of 50mA on VCC
- USB 2.0 (12Mb/s) full speed compatible
- Connect directly to a microcontroller UART or I/O pins
- UART interface support for 7 or 8 data bits, 1 or 2 stop bits and odd/even/mark/space/no parity
- Internal EEPROM with user writeable area
- UHCI/OHCI/EHCI host controller compatible
- Voltage output power allows external logic to be powered from the USB port
- Entire USB protocol handled by the electronics in the cable USB
- Six way outputs provide Tx, Rx, RTS#, CTS#, VCC and GND
- Low USB bandwidth consumption
Applications
Communications & Networking, Sensing & Instrumentation, Industrial, Security, Automotive
Technical Specifications
0
Free / Stripped End
1.8m
-
3Mbaud
FT232R
5.9ft
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate