You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FT2232H MINI MODULE

USB to Serial/FIFO Development Module, Add USB to Target Design, Two Interfaces

FTDI FT2232H MINI MODULE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FTDI FTDI
Manufacturer Part No:
FT2232H MINI MODULE
Order Code:
1697465
See all Technical Docs

Product Overview

The FT2232H Mini Module is a USB-to-serial/FIFO development module which utilises the FT2232H USB Hi-Speed two-port bridge chip which handles all the USB signalling and protocols. It is ideal for development purposes to quickly prove functionality of adding USB to a target design. The FT2232H on the Mini Module is FTDI's 5th generation of USB devices. The FT2232H is a USB 2.0 High Speed (480Mb/s) to UART/MPSSE IC. The device features two interfaces that can be configured for asynchronous or synchronous serial or parallel FIFO interfaces. The two channels can also be independently configured to use an MPSSE engine. This allows the two ports of the FT2232H to operate independently as UART/Bit-Bang ports or MPSSE engines used to emulate JTAG, SPI, I2C, Bit-bang or other synchronous serial modes.
  • USB 2.0 Hi-Speed compatible
  • Reduced development time
  • Rapid integration into existing systems
  • USB powered - no external power supply needed
  • Based on the USB Hi-Speed FT2232H device
  • Entire USB protocol handled by USB module
  • Asynchronous Serial data transfer rates from 300 baud to 12 Mbaud at TTL levels
  • Synchronous Serial (MPSSE) data rates of up to 30Mbps on JTAG, SPI and I2C
  • Support for USB suspend and resume
  • UHCI / OHCI / EHCI host controller compatible

Applications

Communications & Networking, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
FT2232H

:
USB

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

514 In stock

135 more will be available on 5/13/21
10 more will be available on 6/5/21
10 more will be available on 12/25/21
30 more will be available on 1/1/22

Reserving future stock

Order before 19.00 Hrs

With you next business day

Hassle free returns. Terms & Conditions

€27.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €27.96
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €23.17
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --