Print Page
Image is for illustrative purposes only. Please refer to product description.
181 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.780 |
10+ | €2.170 |
Price for:Each
Minimum: 1
Multiple: 1
€2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORTEX
Manufacturer Part NoSS100
Order Code3407216
Technical Datasheet
Accessory TypeFR4 Single Side Copper Clad
For Use WithCNC Machines, Dry Film Laminators, Screen Printed Resists, LDI FR4 Single Side PCB's
SVHCNo SVHC (23-Jan-2024)
Product Overview
SS100 is a FR4 single-sided copper clad (eurocard size). Ideal for the production of high quality fine line printed circuit boards when using CNC isolation routing drilling machines, dry film laminators, screen printed resists, LDI laser direct imaging and etching processes. All laminate manufactured and tested in accordance with IPC4101C/21.
- 1.6mm FR4 fibreglass thickness, 35 micron 1Oz copper foil
- 35 dissipation factor, 5.4 dielectric constant
- 20 secs solderbath resistance (260°C)
- Size is 100 x 160 x 1.6mm
Technical Specifications
Accessory Type
FR4 Single Side Copper Clad
SVHC
No SVHC (23-Jan-2024)
For Use With
CNC Machines, Dry Film Laminators, Screen Printed Resists, LDI FR4 Single Side PCB's
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1