Print Page
Image is for illustrative purposes only. Please refer to product description.
942 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.300 |
10+ | €3.260 |
25+ | €3.020 |
50+ | €2.790 |
100+ | €2.530 |
500+ | €2.300 |
Price for:Each
Minimum: 1
Multiple: 1
€4.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFORGE
Manufacturer Part NoFN1-0801W4SM0SBW
Order Code2706002
Technical Datasheet
LED ColourWhite
Forward Current If20mA
Forward Voltage3.8V
Luminous Intensity390mcd
No. of Digits / Alpha1
Character Size20mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The FN1-0801W4SM0SBW from Forge is a common cathode 20mm RH D.P. single digit white 7 segment display. It is ideal for use in applications requiring the display of high definition numeric digits such as audio equipment, domestic appliances and digital clocks.
- High intensity white LED display, right hand decimal point
- Black face for maximum contrast
- White diffused segment in off-state
- Pulse forward current of 100mA at 0.1 duty cycle at 1KHz
- DC forward current of 25mA
- Chromaticity co-ordinates x=0.30, y=0.30
- Maximum forward voltage of 3.7V
- Typical luminous intensity, Iv of 390mcd/seg
- Operating temperature range from -25°C to +80°C
Applications
Imaging, Video & Vision
Technical Specifications
LED Colour
White
Forward Voltage
3.8V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (19-Jan-2021)
Forward Current If
20mA
Luminous Intensity
390mcd
Character Size
20mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005