Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €409.000 |
3+ | €400.820 |
5+ | €392.640 |
Product Information
Product Overview
T6-1000 PRO electrical tester measures voltage up to 1000V AC and current up to 200A AC, all through the open fork and without test lead contact to live voltage. Connect the black lead to ground with the included heavy-duty alligator clip, slide the wire into the open fork and see both voltage and current at the same time. On wires up to AWG 4/0 (120mm2), carrying as much as 200A and 1000V AC. Even with gloves on. It will change how you do your job.
- Simultaneous voltage and current display
- Visual continuity-when checking continuity, screen automatically turns green while the beeper is on
- True-rms accurate voltage and current measurements, even when measuring complex signals
- FieldSense™ technology for AC voltage, current and frequency measurement
- Frequency measurement 45 Hz to 66 Hz through open fork
- HOLD button temporarily freezes the screen for easy viewing
- Easy to read display with backlight
- Accepts optional Fluke TPAK Magnetic Meter Hanger for convenient operation
Contents
Fluke T6-1000 PRO electrical tester, Attached test leads with removable 4 mm probe caps, Black AC285 SureGrip™ alligator clip, H-T6 holster, User documentation.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
AC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto
1kV
200A
2 Years
No SVHC (21-Jan-2025)
3.5
1000
1kV
-
100kohm
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Product Compliance Certificate