Product Information
Alternatives for FLUKE TIS10 9HZ
1 Product Found
Product Overview
Easy to use, point and shoot entry level infrared camera with 80x60 resolution -- ideal for quick scans and inspections.
- Fixed focus for point and shoot simplicity
- Affordable quality images - 80x60 resolution (4,800 pixels)
- D:S of 128:1
- 3.5 inch, 320x240 LCD
- 5 megapixel digital camera
- Smart battery system – lithium ion smart battery with five-segment LED charge level display
- Stores thousands of images – 4 GB internal memory and optional 4 GB micro SD card
- Share images in real-time¹ across teams with Fluke Connect
- Create and email reports from the jobsite with Fluke Connect®
Applications
Test & Measurement, Industrial Maintenance, Safety, Thermal Management, Temperature, Facility Maintenance, Predictive Maintenance, Maintenance & Repair
Contents
Thermal imager 9 Hz, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, USB cable, Adjustable hand strap, Rugged, hard carrying case, Soft transport bag, Statement of factory calibration, Quick start guide, Safety sheet
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-20°C
80 x 60
35.7° x 26.8°
9Hz
Performance Series
250°C
0.15°C
45cm
2 Years
No SVHC (15-Jun-2015)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate