Product Information
Product Overview
The FLUKE TIS10-9HZ-BAT from Fluke is an easy to use, industrial commercial infrared camera with 3.5inch, 320 x 240 LCD display. It prevents unexpected power loss, replaceable smart batteries with an LED charge level indicator. It securely store and manage your images from anywhere, Wi-Fi upload to Fluke Cloud storage, free storage with Fluke cloud storage, store thousands of images with internal 4GB memory and optional 4GB micro SD card. Device features smart battery system, lithium ion smart battery with five-segment LED charge level display. It save time and increase productivity in the field with Fluke Connect. It meets EN 61010-1: CAT none, pollution degree 2, EN 60825-1: Class 2, EN 60529, EN 62133 (lithium battery) safety standards. This IR camera supports Czech, Dutch, English, Finnish, French, German, Hungarian, Italian, Japanese, Korean, Polish, Portuguese, Russian, Simplified Chinese, Spanish, Swedish, Traditional Chinese and Turkish languages.
- One touch image review gallery
- Fixed focus for point and shoot simplicity & rugged and reliable
- Point and shoot simplicity with 80 x 60 resolution (4,800 pixels, affordable quality images)
- 5MP built-in digital camera, 9Hz frame rate
- Distance to spot 128:1, field of view 35.7° x 26.8°, fast auto-rescale in manual mode
- Smooth auto and manual scaling & fast auto toggle between manual and auto modes
- Lithium ion smart battery pack, 2.5hours to full charge
- EN 61326-1:2006, EN 55011: Class A, EN 61000-4-2, EN 61000-4-3 electromagnetic compatibility
- Easily email and share images in real time with Fluke Connect
- Size of 26.7cm x 10.1cm x 14.5cm (10.5in x 4in x 5.7in) (H x W x L)
Applications
Test & Measurement, Industrial Maintenance, Safety, Thermal Management, Temperature, Facility Maintenance, Predictive Maintenance, Maintenance & Repair
Contents
FLK-TiS10 thermal imager, AC charger/power supply with mains adapters for battery charging and AC operation, One rugged lithium ion smart battery, Soft transport bag, Statement of factory calibration, Quick start guide, Safety sheet.
Technical Specifications
-20°C
80 x 60
35.7° x 26.8°
9Hz
Performance Series
250°C
0.15°C
45cm
2 Years
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate