You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE TI200 9HZ

Thermal Imager with Fluke Connect™ & LaserSharp®, -20 °C to 650 °C, 200 x 150 Resolution, 9 Hz

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE TI200 9HZ
Order Code:
2366077
Also Known As:
FLK-TI200 9HZ GTIN UPC EAN: 0095969668576
Technical Datasheet:
FLUKE TI200 9HZ   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-20°C

:
650°C

:
200 x 150

:
0.075°C

:
24° x 17°

:
15cm

:
9Hz

:
2 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FLUKE TI200 9HZ is a Thermal Imager is quickly capture an in-focus image with the pull of a trigger and wirelessly share measurements with team anytime, anywhere with the Fluke Connect™ ShareLive™ video call, quickly get accurate readings and in-focus images with LaserSharp® auto focus, save reporting time, make better decisions faster than before, organize measurements by asset in one location with Equipment Log™ history, brilliantly detailed quality images, pixel for pixel the best spatial resolution, precisely blended visual and infrared images with crucial details to assist in identifying potential problems, IR-Fusion® technology with AutoBlend™ mode, standard and radiometric video recording and video streaming, text and voice recording/annotation allows to save additional details to image files, extensive memory options, removable micro SD memory card, on-board flash memory, save-to-USB capability, direct download via USB-to-PC connection.
  • 2.09mRad IFOV with standard lens
  • Advanced manual focus
  • Wireless connectivity
  • Rugged, ergonomic design for one-handed use
  • Smooth auto and manual scaling level and span
  • Fast auto toggle between manual and auto modes
  • Laser pointer

Applications

Test & Measurement

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Also Known As

FLK-TI200 9HZ GTIN UPC EAN: 0095969668576

Available to manufacturer lead time of 78 days

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

€5,641.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €5,641.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange