Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE T6-1000/EU
Order Code2784989
Also Known AsT6-1000/EU
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE T6-1000/EU
Order Code2784989
Also Known AsT6-1000/EU
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
No. of Digits-
DMM Response TypeTrue RMS
Display Count-
Range SelectionAuto
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max-
Current Measure AC Max200A
Resistance Measure Max100kohm
Manufacturer Warranty2 Years
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for FLUKE T6-1000/EU
1 Product Found
Product Overview
Measure without contact and change user jobs faster, easier and safer. Now, with Fluke's T6-600 or T6-1000 with integrated FieldSense technology, you can quickly and easily take measurements by sliding the open fork over a conductor to see the voltage level without the need for test leads.
- Be safer: Measure voltage to 600 V ac through the open fork, without test leads
- Be faster: No need to open covers or remove wire nuts
- Be more efficient: Simultaneously measure voltage and current
- Be everywhere: 17.8 mm open fork is widest in the industry; measure up to 200 A on 4/0 wires (120 mm2).
- Go beyond simple detection. Actually measure ac voltage and current values without test leads
- FieldSense technology for ac voltage, current and frequency measurement without making electrical contact to live voltage
- 1 to 600 V ac or dc
- 0 to 200 A ac
- True-rms voltage and current
- Resistance 1 R to 100 kR
Applications
Test & Measurement, Maintenance & Repair, Electrical, Industrial Maintenance
Contents
T6-1000 electrical tester, Attached test leads with removable 4mm probe caps, User documentation.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
DMM Response Type
True RMS
Range Selection
Auto
Voltage Measure AC Max
1kV
Current Measure AC Max
200A
Manufacturer Warranty
2 Years
SVHC
No SVHC (07-Jul-2017)
No. of Digits
-
Display Count
-
Voltage Measure DC Max
1kV
Current Measure DC Max
-
Resistance Measure Max
100kohm
Product Range
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.499