Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €154.900 |
Price for:Each
Minimum: 1
Multiple: 1
€154.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE RS43
Order Code1274098
Technical Datasheet
Accessory TypeLead
For Use WithFluke 45 Bench Meter
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE RS43 is a serial interface cable for use with the Fluke 8845A and 8846A 6.5 digit precision multimeters.
- Cable has DB9 to DB9 plugs
- 152.4mm length
- For connecting the unit to a PC
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Accessory Type
Lead
Product Range
-
For Use With
Fluke 45 Bench Meter
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2