Quantity | Price (ex VAT) |
---|---|
1+ | €9,631.000 |
Product Information
Product Overview
FLUKE-MDA-550/FPC EU is a Fluke MDA-550 motor drive analyser with fluke premium care bundle. It saves time and eliminates the hassle of setting up complex measurements, while simplifying motor-drive troubleshooting. Simply select a test and the step-by-step guided measurements show you where to make voltage and current connections, while the pre-set measurement profiles ensure you will capture all the data you need for each critical motor-drive section-from the input to the output, the DC bus and the motor itself. From basic to advanced measurements, the MDA-550 has you covered and with a built-in report generator you can quickly and easily generate as-found and as-left reports with confidence. The MDA-550 is the ideal portable motor-drive analysis test tool and can help safely locate and troubleshoot typical problems on inverter type motor-drive systems.
- Measures Inverter output voltage, DC bus voltage and ripple voltage, harmonics, unbalance
- Motor-drive analyser, waveform analyser and recording data logger all in one
- 600V CAT IV/1000V CAT III rated for use at the service entrance and downstream
- Perform extended harmonics measurements to identify effects of low & high order harmonics
- Create reports quickly and easily that are perfect for documenting troubleshooting
- Conduct guided measurements for motor-drive i/p, DC bus, drive o/p, motor i/p and shaft measurements
Contents
Motor drive analyser with 1 year fluke premium care, 1 x BP 291 li-ion battery pack, 1 x BC190 charger/power adapter, 3 x VPS421 100:1 high voltage probes with alligator clips, 1 x VPS410-II-R 10:1 500MHz voltage probe, 3 x i400s AC current clamp, 1 x SVS-500 shaft voltage set (3 x brush, probe holder, two-piece extension rod and magnetic base), Large size, protective carrying case with rollers (C437-II), FlukeView-2 PC software (full version) and Wi-Fi dongle.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Current, Frequency, Harmonics, Power, Voltage
1mV to 1kV
-
-
No SVHC (15-Jun-2015)
4 Channel
500MHz
-
MDA-550 Series III
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate