Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €55.000 |
Price for:Each
Minimum: 1
Multiple: 1
€55.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE H5
Order Code874164
Technical Datasheet
Case TypeHolster
Case ColourBlack
For Use WithFluke T3 & T5 Testers
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE H5 is an electrical tester holster with rugged fabric that includes flap for lead storage and built-in belt loop.
- Fits Fluke T3 and T5 testers
- Dimension is (H x W x D) 7.5 x 3.5 x 1.5 (in), 192 x 90 x 38 (mm)
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Case Type
Holster
For Use With
Fluke T3 & T5 Testers
SVHC
No SVHC (15-Jun-2015)
Case Colour
Black
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1