Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 975
Order Code1272835
Technical Datasheet
Air Velocity Range0.25m/s to 15m/s
Beaufort Force-
Operating Temperature Min-20°C
Operating Temperature Max50°C
Relative Humidity Range10% to 90%
External Height287mm
External Width114mm
External Depth51mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Fluke 975 AirMeter test tool raises indoor air monitoring to the next level by combining five powerful tools in one, rugged and easy-to-use handheld device. Use the Fluke 975 to optimize HVAC ventilation settings for ASHRAE 62 recommendations, actively monitor conditions that promote a productive environment, and quickly and accurately address occupant comfort complaints the first time.
- Respond to comfort-related calls from occupants.
- Verify the operation of building HVAC control systems.
- Determine whether adequate ventilation exists.
- Monitor air flow and velocity.
- Test for dangerous carbon monoxide leaks.
- Perform duct traversals.
- Optimize HVAC systems to manage energy costs
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Air Velocity Range
0.25m/s to 15m/s
Operating Temperature Min
-20°C
Relative Humidity Range
10% to 90%
External Width
114mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
287mm
External Depth
51mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3