You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FLUKE 830

Alignment Tool, Laser Shaft, Single Laser Precision Measurement

FLUKE FLUKE 830

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
FLUKE FLUKE
Manufacturer Part No:
FLUKE 830
Order Code:
2448080
Technical Datasheet:
FLUKE 830   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Laser

:
100mm

:
-

:
Grey, Yellow

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Fluke-830 is a Laser Shaft Alignment Tool to precision-align rotating shafts in your facility. It uses a patented single laser precision alignment system that provides accurate and repeatable measurement results so you can be assured you're addressing misalignment problems properly. The Fluke-830 performs the complicated alignment calculations for you, meaning you'll have the answers you need to quickly align your machine and get your plant up and running fast.
  • Single laser measurement technology means reduced errors from backlash resulting in data accuracy
  • Intuitive Guided User Interface Quickly and Easily Complete Machine Alignments
  • Compass measurement mode enables flexible, reliable measurements using an Electronic Inclinometer
  • Dynamic Machine Tolerance Check Provides Continuous Evaluation Of Alignment Adjustments
  • Unique Extend Mode Handles Gross Misalignment by Virtually Increasing Laser Detector Size
  • Data Protection
  • Coupling diameter (default is 100 mm / 10")

Applications

Test & Measurement

Contents

Laser sensor, Laser prism, Chain-type mounting bracket with 150mm support posts (2x), 300mm support post (4x), Micro fibre cleaning cloth, Sensor cable, PC cable, USB drive, USB drive cable, Tape measure, Wireless Bluetooth® module and Power adapter.

Best Seller

Available to manufacturer lead time of 71 days

€10,211.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €10,211.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --