Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-789/IR3000FC
Order Code2454652
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
No. of Digits-
DMM Response TypeTrue RMS
Display Count-
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max1A
Current Measure AC Max1A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product Range-
Alternatives for FLUKE-789/IR3000FC
1 Product Found
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
1A
Manufacturer Warranty
3 Years
No. of Digits
-
Display Count
-
Voltage Measure DC Max
1kV
Current Measure DC Max
1A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3