You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FLUKE 772
Ammeter, DC Current, Clamp, 0mA to 24mA, 0mA to 24mA, Average
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 772
- Order Code:
- 2422946
- Also Known As:
- GTIN UPC EAN: 0095969475815
- Technical Datasheet:
- FLUKE 772 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DC Current
- :
- Clamp
- :
- 0mA to 24mA
- :
- 0mA to 24mA
- :
- Average
- :
- -
- :
- -
- :
- Auto
- :
- -
Technical Docs (4)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Measure 4-20 mA signals without "breaking the loop," save time and money troubleshooting
- Source 4-20 mA signals for testing control system I/O or I/Ps
- Simulate 4-20 mA signals for testing control system I/O
- Measure 4-20 mA signals with in-circuit measurement
- Power a transmitter with the 24 V loop power supply
- Automatically ramp and step change the 4-20 mA output for remote testing
- Measure dc voltage to verify 24 V power supplies or voltage I/O signals
- Source dc voltage to test voltage input devices
- Scaled mA output signal enables a logging DMM (289) or 709H Precision Loop Calibrator to record 4-20 mA signal without breaking the loop
- mA in/out: simultaneously source a mA signal while measuring a mA signal with the clamp
Applications
Test & Measurement, Industrial Maintenance, Electrical, Safety, Facility Maintenance, Maintenance & Repair
Contents
Milliamp Process Clamp Meter, Soft Carrying Case, Users Manual
Footnotes
Also Known As
Available to manufacturer lead time of 50 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each