Quantity | Price (ex VAT) |
---|---|
1+ | €11,076.000 |
Product Information
Product Overview
FLUKE-754/FPC EU is a power multifunction documenting calibrator with 1year Fluke premium care. FLUKE-754 power multifunction documenting calibrator that you can use to download procedures, lists, and instructions created with software or upload data for printing, archiving, and analysis. The powerful built-in HART interface is capable of performing nearly all the day-to-day tasks you now perform with a separate communicator.
- Handles fast pulsed RTD transmitters and PLCs, with pulses as short as 1ms
- Measures/sources pressure using any of 29 Fluke 700Pxx pressure modules
- Creates and runs automated as-found/as-left procedures to satisfy quality programs or regulations
- Holds up to a full week of downloaded procedures and calibration results
- Provides easy-to-use multi-lingual interface
- Features a bright white dual display for reading both sourced and measured parameters simultaneously
- Includes rechargeable Li-Ion battery for 10 hour uninterrupted use
- Comes with three-year warranty and DPC/Track Sample software
- Offers compatibility with many asset management software packages
Contents
Fluke 754 documenting process calibrator-HART, BC7240 battery charger with FPC, Li-on BP7240 battery pack, NIST-traceable calibration report and data, (3 sets)TP220 test probes, (3 sets) "extended tooth" alligator clips, (2 sets) AC280 hook clips, C799 soft field case, USB communication cable, Fluke 754HHC HART communications cable, Quick reference guide, 3-year warranty.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Current, Frequency, Pressure, Resistance, Temperature, Voltage
136mm
-
-10°C
-
245mm
63mm
1.2kg
50°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate