Product Information
Product Overview
The 754 is a power multifunction documenting calibrator that lets you download procedures, lists, and instructions created with software-or upload data for printing, archiving, and analysis. The 754 also features a powerful built in HART® interface capable of performing nearly all the day-to-day tasks you now perform with a separate communicator.
- Measure volts, mA, RTDs, thermocouples, frequency, and ohms to test sensors, transmitters etc
- Source/simulate volts, mA, thermocouples, RTDs, frequency, ohms, and pressure for calibration
- Power transmitters during test using loop supply with simultaneous mA measurement
- Measure/source pressure using any of 29 Fluke 700Pxx Pressure Modules
- Create and run automated as-found/as-left procedures to satisfy quality programs or regulations
- Holds up to a full week of downloaded procedures and calibration results
- Use many features like auto step, custom units, user entered values during test and many more
- Easy to use
- Bright white dual display. Read both sourced and measured parameters simultaneously
- Multi lingual interface
- Rechargeable Li-Ion battery for 10 hour uninterrupted use, also includes gas gauge
- Handling of fast pulsed RTD transmitters and PLCs, with pulses as short as 1 ms
- Delivered with DPC/Track Sample software
- Compatible with many Asset Management software packages
Applications
Test & Measurement, System Monitoring, Maintenance & Repair
Contents
BC7240 battery charger, Li-Ion BP7240 battery pack, DPC Track 2 sample software, instruction manual, NIST traceable calibration report and data, 3 sets of TP220 test probes with 3 sets of extended tooth crocodile clips, 2 sets of AC280 hook clips, C799 so
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Current, Frequency, Pressure, Resistance, Temperature, Voltage
136mm
0.0005%
-10°C
-
63mm
245mm
1.2g
50°C
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate