Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE 6500-2 NL BASIC KIT
Order Code2841232
Product Range6500-2 Series
Also Known As6500-2 NL BASIC KIT
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE 6500-2 NL BASIC KIT
Order Code2841232
Product Range6500-2 Series
Also Known As6500-2 NL BASIC KIT
Technical Datasheet
Insulation Testing Voltage250V, 500V
Earth Bond Test Current200mA, 25A
Touch Leakage Measuring Range0.5 mA to 1.9 mA
PC InterfaceUSB
Flash Test-
External Height114mm
External Width275mm
External Depth200mm
Weight3.13kg
Product Range6500-2 Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
Portable appliance tester with large backlit display for easy reading. This tester is low weight, small size, one-touch solution with redesigned auto-test capabilities to increase the number of portable appliance tests completed each day.
- Pre-set pass/fail levels to save time
- Single mains socket for appliance connection
- Separate IEC socket for easy mains/extension lead testing
- Detachable test leads for quick field replacement
- Integral carrying handle, USB port for data transfer
- Integral QWERTY keyboard for rapid data entry
- Additional USB memory capability for back-up data storage and transfer to PC
- Pre-set, auto-test sequences for user convenience
- Integral site, location and description codes for faster data processing
- Memory review facility for more on-site control
Applications
Test & Measurement
Contents
Appliance tester, User's manual on CD, Quick reference guide, Hard carrying case, Test lead, Test probe, Crocodile clip, Mains cord, USB stick, USB cable.
Technical Specifications
Insulation Testing Voltage
250V, 500V
Touch Leakage Measuring Range
0.5 mA to 1.9 mA
Flash Test
-
External Width
275mm
Weight
3.13kg
SVHC
No SVHC (07-Jul-2017)
Earth Bond Test Current
200mA, 25A
PC Interface
USB
External Height
114mm
External Depth
200mm
Product Range
6500-2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:90308990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5