Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €967.590 |
3+ | €924.900 |
5+ | €873.520 |
Product Information
Product Overview
FLUKE-378/E is a non-contact voltage true-rms AC/DC clamp meter with iFlex. The clamp meter uses FieldSense™ technology to make testing faster and safer, all without contacting a live conductor. Users get accurate voltage and current measurements through the clamp jaw. Simply clip the black test lead to any electrical ground, put the clamp jaw around the conductor and see reliable, accurate voltage and current values on the display. The 378 clamp meter includes a unique PQ function that senses power quality issues automatically. When making FieldSense measurements, the 378 will detect and display power quality issues, relating to current, voltage, power factor or any combination of the three. The included iFlex flexible current probe lets users measure ac current as high as 2500A. Crowded wiring cabinets and large conductors are easily measured with the iFlex probe.
- Power quality indicator shows whether a problem is in the equipment or the power line
- Complete 3-phase measurements in quick, easy steps
- Full set of phase-to-ground and phase-to-phase values calculated and shown on the meter
- No more hand-written notes or complicated math
- Easy to see, easy to use with included tools
- 1000V general maximum voltage between any terminal and earth ground
- Size (L x W x H) is 274mm x 86mm x 47mm
- Operating temperature range from -10°C to +50°C
- 7.5mm flexible current probe diameter
Contents
378 non-contact voltage true-rms clamp meter, iFlex flexible current probe (18inches; 48cm), TL224 silicone insulated test leads, TP175 adjustable length test probes, AC285 grounding clip (black, quantity one), TPAK magnetic hanging kit with 9inch (23cm) hanging strap, Premium carrying case, Quick reference guide.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
1kV
60kohm
Auto
34mm
No SVHC (15-Jun-2015)
2.5kA
1kV
True RMS
-
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate