Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €838.890 |
3+ | €801.880 |
5+ | €757.330 |
Product Information
Product Overview
FLUKE-377/E is a non-contact voltage true-RMS AC/DC clamp meter with iFlex. The Fluke 377 true-rms clamp meter uses FieldSense™ technology to make testing faster and safer, all without contacting a live conductor. Users get accurate voltage and current measurements through the clamp jaw. Simply clip the black test lead to any electrical ground, put the clamp jaw around the conductor and see reliable, accurate voltage and current values on the display. Use the included iFlex flexible current probe to measure ac current as high as 2500A. The iFlex probe provides access to large conductors in tight spaces. Safety standards include IEC 61010-1: pollution degree 2 (general), IEC 61010-2-032: CAT III 1000V / CAT IV 600V, IEC 61010-2-033: CAT III 1000V / CAT IV 600V (measurement).
- Measure voltage and current with your clamp jaw
- Faster, safer testing - all without touching a live wire - using FieldSense™ technology
- Complete 3-phase voltage and current tests in 3 quick steps
- Full set of phase-to-ground and phase-to-phase values calculated and shown on the meter
- No more hand-written notes or complicated math
- 1000V general maximum voltage between any terminal and earth ground
- Size (L x W x H) is 274mm x 86mm x 47mm
- Operating temperature range from -10°C to +50°C
- 7.5mm flexible current probe diameter
Contents
377 non-contact voltage true-rms clamp meter, iFlex flexible current probe (18inches; 48cm), TL224 silicone insulated test leads, TP175 adjustable length test probes, AC285 grounding clip (black, quantity one), TPAK magnetic hanging kit with 9inch (23cm) hanging strap, Premium carrying case, Quick reference guide.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Resistance, Temperature
1kV
60kohm
Auto
34mm
No SVHC (15-Jun-2015)
2.5kA
1kV
True RMS
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate