Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1,144.000 |
Product Information
Product Overview
FLUKE 287/FVF/IR3000 is a Fluke 287 FlukeView® forms combo kit with ir3000 FC infrared connector. With built-in data logger and TrendCapture™ (the meters on screen graphical display) capability, the 287 helps you track down elusive, intermittent problems or monitor equipment with any of its functions. FlukeView forms enable you to document, store, and analyse individual readings or series of measurements, overlay logged data to find cause and effect relationships, or turn your data into meaningful graphs and tables for a professional report. The 287 is compatible with the new Fluke ir3000 FC Infrared Connector, allowing you to share live measurements on your iOS or Android smart device with the Fluke Connect mobile app. The 287/FVF combo kit gives you a practical and affordable approach to documenting circuit design performance.
- On board help screens for measurement functions, multi-lingual interface
- Multiple logging sessions possible without download, 0.025% basic DC accuracy
- 100KHz AC bandwidth
- Real time clock for automatic time stamping of saved readings
- 100mF capacitance range, temperature function
- Relative mode to remove test lead resistance from low ohms or capacitance measurements
- Peak capture to record transients as fast as 250μs
- Operating temperature range from -20°C to 55°C
- Size (H x W x L) is 222mm x 102mm x 60mm
- Limited lifetime warranty
Contents
FLUKE 287 multimeter with ir3000 FC infrared connector, FlukeView forms software with cable, 80BK-A thermocouple probe, CAT III 1000V 10A modular test leads (red, black), CAT II 1000 V 10A modular test probes (red, black) and CAT III rated caps, CAT III 1000V 10A alligator clips (red, black), magnetic hanging strap, TLK287 electronic test lead set, C280 soft case, Amp jack plug set.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.75
50000
1kV
10A
0.5Gohm
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate