Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €741.600 |
Product Information
Product Overview
FLUKE 27II/EUR is a rugged digital multimeter. It defines a standard for operating in harsh conditions with the features and accuracy to troubleshoot most electrical problems. It is built to work in the toughest environments.
- Measure up to 1000VAC and DC, measure up to 10A (20A for 30 seconds)
- 10,000μF capacitance range
- Frequency to 200KHz, extended AC voltage bandwidth is 40Hz to 30KHz
- Resistance, continuity and diode test
- Min/max and average recording to capture variations automatically
- CAT IV 600V/CAT III 1000V safety rating, MSHA approved
- Limited lifetime warranty
- Size (H x W x L) with holster is 63.5mm x 100mm x 198.1mm
- Bar graph/backlight display, relative readings (zero)
- IP67 IP rating
Contents
FLUKE 27 II rugged digital multimeter, Holster, (1 pair) test leads, (1 pair) alligator clips, 3 AA batteries (installed), Quick reference guide.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
Current, Voltage, Capacitance, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
3.5
20000
1kV
10A
50Mohm
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate