Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,514.000 |
Product Information
Product Overview
FLUKE-279FC I/B is a true-rms thermal multimeter. It is a first-line troubleshooting tool for electrical equipment that can check hot spots on high-voltage equipment and transformers, and detect heating of fuses, wires, insulators, connectors, splices, and switches. Scanning with the 279 FC's thermal imager reveals many electrical issues rapidly and from a safe distance. By combining two tools into one, the thermal multimeter lightens the load and increases productivity. It is compatible with iFlex® (a flexible current clamp) to expand your measurement capabilities and get into tight, hard-to-reach spaces for current measurement (up to 2500A AC). The large full-colour LCD screen makes for easier and clearer viewing of images and readings. The 10 hour+ rechargeable battery keeps you going all day long under normal conditions. With built-in Fluke Connect®, transmit results wirelessly to a smartphone and save time on reporting to validate work is complete.
- Find, repair, validate, and report electrical issues quickly
- Locate the problem immediately, expanded functionality
- Full-featured multimeter with built-in thermal imager
- Assembled in the USA
- Limited three-year warranty
- Operating temperature range from -10°C to 50°C
- IP40 (non-operating) ingress protection, CSA, FCC certified
- 2.4GHz ISM band, 20meter range wireless frequency
- IEC 61010-1: pollution degree 2; IEC 61010-2-033: CAT III 1000V/CAT IV 600V safety compliance
- Size is 215.9 x 93.9 x 57.1mm
Contents
279 FC true-rms thermal multimeter, 45.72cm (18in) iFlex flexible current probe, (1 pair) TL175 test leads, (2) rechargeable lithium ion batteries and charger, Soft carrying case, Hanging strap.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
80 x 60
2.5kA
1kV
50Mohm
-10°C
3 Years
No SVHC (15-Jun-2015)
36° x 27°
1A
600mV
9999µF
200°C
-
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate