Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part NoNFC-SOLVENTPEN
Order Code2519983
Also Known AsGTIN UPC EAN: 0754082055341
Technical Datasheet
Available to Order
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €19.000 |
Price for:Each
Minimum: 1
Multiple: 1
€19.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoNFC-SOLVENTPEN
Order Code2519983
Also Known AsGTIN UPC EAN: 0754082055341
Technical Datasheet
Cleaner TypeFiber Cleaner
Cleaner ApplicationsFibre Optic Connections
Dispensing MethodPen Applicator
Volume-
Weight-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
NFC-SOLVENTPEN is a fibre optic solvent cleaning pen, specially formulated solvent dissolves contaminants, neutralizes static charge and encapsulates particles for removal. A range of wiper swabs enable decontamination of all styles of fibber optic connections.
- Clear, colourless liquid
- Negligible solubility in water
- Mild hydrocarbon solvent odour
- 239°F boiling point
Applications
Fibre Optics
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Cleaner Type
Fiber Cleaner
Dispensing Method
Pen Applicator
Weight
-
SVHC
No SVHC (16-Jan-2020)
Cleaner Applications
Fibre Optic Connections
Volume
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:63079098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
UN Hazard Code:1263