Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €298.000 |
Product Information
Product Overview
The MT-8200-60-KIT is an IntelliTone™ Pro 200 LAN Toner and Probe Kit with network cable tester. This kit features eliminates confusion over cable location and decisively rejects noise and false signals, locates the correct cable bundle, isolates cable within bundle, despite cable bleed, verifies twisted-pair installation with visual end-to-end continuity test (opens, shorts and reversed pairs), identifies individual wire pairs with new SmartTone™ analogue toning, simplifies signal interpretation in noisy environments with multiple LED indicators.
- LED display
- 1m Drop test with and without module
- 3000m Altitude
- 9V Alkaline/20-hour Battery type and life
- Thumbwheel switch and volume wheel control
- Turns off automatically after 2.5 hours toner/1 hour probe of inactivity
- 0 to 40°C Operating temperature range
Contents
LAN Toner and Probe, F-connector coaxial adaptor, Two RJ11 and two RJ45 Patch cables, Test leads with crocodile clips, Lanyards, Guide and Two 9V PP3 batteries.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
Promotion: Buy one, get one free, valid until 31st July 2025 (Europe only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services available (Europe only). Visit our calibration service page for details.
Technical Specifications
LAN Toner and Probe
31.75mm
74.7mm
No SVHC (15-Jun-2015)
-
140.7mm
IntelliTone Pro 200 Series
Alternatives for MT-8200-60-KIT
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate