Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,335.180 |
Product Information
Product Overview
DSX-CHA-M12-X-S is a 8-position adapter (set of 2) (included with DSX2-5-IE-K1, industrial Ethernet DSX kit 1) for installations using 4 pairs that can support network speeds up to 10 Gigabit Ethernet (10GBASE-T) has 8-position, X-coded female connectors. M12X adapter fully supports TIA standards up to 6A or ISO up to Class-FA limits. This adapter allows users to test and certify or validate installed cabling links to ensure reliable transmission. The M12 series of connectors can be more suited to the demanding physical environment of industrial installations. The M12 adapter can be used for both channel and patch cord tests. When used for channel testing, the mated NEXT of the plug and jack at the adapter is not included in the measurement.
- For use with DSX cable analyser series
- Dimension is 76.2mm x 53.34mm x 30.48mm
Technical Specifications
Channel Adapter Set
DSX Series
Fluke DSX Cable Analysers Series
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate