Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE NETWORKS
Manufacturer Part No26200900
Order Code3928622
Product RangePro3000 Series
Also Known AsGTIN UPC EAN: 0754082038962
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €70.000 |
Price for:Each
Minimum: 1
Multiple: 1
€70.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part No26200900
Order Code3928622
Product RangePro3000 Series
Also Known AsGTIN UPC EAN: 0754082038962
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height36mm
External Width61mm
External Depth690mm
Product RangePro3000 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
Pro3000™ unfiltered toner, for use on inactive networks, uses SmartTone™ technology, with five different tones to allow the technician to easily identify individual pairs. Angled-bed-of-nails clips allow easy access to individual wires, and the RJ11 connector is ideal for use on telephone jacks.
- Send tone signal up to 10 miles (16 km) on most cables
- Analogue tone generator with bed-of-nails clips
- SmartTone provides five distinct tones for exact pair identification
- Continuity testing and line polarity confirmation
- Tone can be traced by a compatible analogue probe (sold separately)
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift
Notes
PROMOTION: BUY ONE GET ONE FREE, valid until 31st July 2025 (EUROPE only). Redeem your gift from Fluke. For more information, please refer to the Promotion document on this page or visit Fluke storefront.
Technical Specifications
Tester Type
Network Cable Tester
External Height
36mm
External Depth
690mm
SVHC
No SVHC (15-Jun-2015)
Resistance
-
External Width
61mm
Product Range
Pro3000 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22