Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLIR
Manufacturer Part NoMR277
Order Code3350726
Also Known AsGTIN UPC EAN: 00793950374771
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €1,499.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,499.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoMR277
Order Code3350726
Also Known AsGTIN UPC EAN: 00793950374771
Technical Datasheet
Temperature Min-
Temperature Max100°C
IR Resolution160 x 120
Thermal Sensitivity (NETD)-
Field of View (H x V)55° x 43°
IR Focus Distance Min100mm
Image Capture Frequency9Hz
Manufacturer Warranty10 Years
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Moisture meter combines advantages of IGM with FLIR MSX and advanced environmental sensors
- High performance 160 × 120 thermal imaging sensor
- Quickly find suspected problems with IGM technology
- Target the exact source of problems with the integrated laser point
- Quickly scan for moisture with the integrated non-invasive pinless sensor
- Capture exact measurements with an external pin probe and wide range of optional moisture probes
- Reduce downtime with field-replaceable temperature/humidity sensor
- Calculated parameters based on multi-sensor input
- Download images and data wirelessly or using the included USB cable
- Analyse images and quickly generate reports with free FLIR Tools software
Contents
FLIR MR277, FLIR MR13 replaceable temperature and relative humidity sensor, FLIR MR02 standard moisture pin probe, Quick start guide, International USB charger, USB cable, Lanyard.
Technical Specifications
Temperature Min
-
IR Resolution
160 x 120
Field of View (H x V)
55° x 43°
Image Capture Frequency
9Hz
Product Range
-
Temperature Max
100°C
Thermal Sensitivity (NETD)
-
IR Focus Distance Min
100mm
Manufacturer Warranty
10 Years
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95
UN Hazard Code:3481