Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9,549.000 |
Product Information
Product Overview
The E86 24 advanced thermal imaging camera with thermal studio pro software and UltraMax, 24° lens, 464 x 348 can detect even subtle indications of building deficiencies and moisture intrusion, and offers on-screen area measurement, so that you can easily quantify and document air leaks, moisture, and other building problems.
- MSX® image enhancement
- 5MP, fixed focus camera with built-in LED light
- Thermal sensitivity <lt/>30mK at 30°C (86°F)
- Temperature range: -20 to 120°C(-4 to 248°F), 0 to 650°C(32 to 1202°F), 300 to 1500°C(572 to 2732°F)
- Accuracy: ±2°C (±3.6°F) or ±2% of the reading
- Continuous laser distance meter (LDM), one-shot LDM, one-shot contrast, manual
- 1 x 4x continuous digital zoom
- 3 spotmeters in live mode, 3 area meters in live mode
- USB 2.0, Bluetooth®, Wi-Fi, DisplayPort
- 640 x 480 pixels (VGA) Dragontrail® touchscreen display
Contents
E86 infrared camera, 24° lens, Power supply, SD card (8GB), USB 2.0 A to USB Type-C cable, USB type-C to HDMI adapter, USB type-C to USB type-C cable, Accessory box II, III, Fastener, Hand strap bracket left, Hand strap bracket right, Pack of screws, Torx T10 wrench, Carabiner hook, Front protection, Hand strap, Lanyard strap for camera, Lens cap strap, Wrist strap, 2 x batteries, Battery charger, Transport case, Lens cap front, Lens cap front and rear, Software, Manual.
Notes
Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
-20°C
464 x 348
24° x 18°
30Hz
Exx Series
1500°C
0.04°C
150mm
2 Years
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate