Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €195.170 |
Product Information
Product Overview
The DM64 from Flir is a professional digital multimeter. This professional digital multimeter provides rich features which helps to troubleshoot faster and more efficiently and stay safe while working. The FLIR DM64 is the right choice for professionals who install, inspect and maintain HVAC systems. It includes microamp measurement to test flame sensors, LoZ mode, measures capacitance and frequency and features a Type K thermocouple input for temperature measurement. It is easy to use and built to last, offering long-term stability and quality making it ideal for field use.
- Non-contact voltage detection allows you to test safely
- 2m drop tested, CAT IV-300V, CAT III-600V safety category rating, IP40 rated
- Measures 600.0V, 600.0mV AC/DC voltage, 600.0V VFD AC voltage, 10A, 600.0mA, 6000μA AC/DC current
- Measures 60.00Mohm resistance, 2000μF capacitance
- Measures temperature (type-K thermocouple) range from -40°F to 752.0°F
- Diode test, continuity check
- Auto power off, min/max/avg, LoZ mode, relative mode, data hold function
- Size is 161mm x 80mm x 50mm
Applications
Test & Measurement, Thermal Management, Maintenance & Repair
Contents
DM64 multimeter, 2x AAA alkaline batteries, Silicone test leads, Type-K thermocouple, Soft carrying case.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Manual
600V
10A
Lifetime Warranty
No SVHC (17-Dec-2015)
-
-
600V
10A
60Mohm
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate