Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €367.310 |
Price for:Each
Minimum: 1
Multiple: 1
€367.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoCM82
Order Code2856046
Technical Datasheet
DMM Functions-
Current Measure AC Max600A
Voltage Measure AC Max1kV
Voltage Measure DC Max1kV
Resistance Measure Max100kohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits4
Jaw Opening Max37mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
True RMS industrial-grade AC/DC power clamp meter with VFD mode for electrical trouble shooters.
- CAT IV 600V, CAT III 1000V safety rating
- Large, easy to read digits, backlit display and analogue bargraph
- Powered by 6 AAA batteries
Applications
Test & Measurement
Contents
Clamp meter, Batteries, TA55 AC current line splitter, TA70 CAT IV insulated alligator clips, TA80 CAT IV silicone test leads, TA11 protective case.
Technical Specifications
DMM Functions
-
Voltage Measure AC Max
1kV
Resistance Measure Max
100kohm
Range Selection
Auto, Manual
Jaw Opening Max
37mm
SVHC
No SVHC (17-Dec-2015)
Current Measure AC Max
600A
Voltage Measure DC Max
1kV
DMM Response Type
True RMS
No. of Digits
4
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.02