Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €251.540 |
Price for:Each
Minimum: 1
Multiple: 1
€251.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLIR
Manufacturer Part NoCM72.
Order Code2900140
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
Current Measure AC Max600A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max6kohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max35mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Commercial clamp AC meter gives user better access in hard-to-reach places. Provide all the measurement capabilities user need for advanced troubleshooting.
- CAT IV 600V, CAT III 1000V safety rating
- 6000 count LCD display with bright backlight
- Better clamp access and portability
- True RMS, LoZ, VFD mode, smart diode with disable
- Min/max, hold and auto power off with disable
- Rubberized double moulded hand grips reduce slippage
- Powered by 4 x AAA batteries
Applications
Test & Measurement
Contents
Clamp meter, Batteries, Premium silicone test leads, Quick start, User manual (CD), Extended warranty registration card, TA11 protective case.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
6kohm
Range Selection
Auto, Manual
Jaw Opening Max
35mm
SVHC
No SVHC (17-Dec-2015)
Current Measure AC Max
600A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8