Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 404 53 X 53
Order Code4695586
Technical Datasheet
313 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.870 |
5+ | €7.510 |
10+ | €7.050 |
20+ | €6.440 |
50+ | €5.930 |
Price for:Each
Minimum: 1
Multiple: 1
€11.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 404 53 X 53
Order Code4695586
Technical Datasheet
Thermal Conductivity0.37W/m.K
Insulator Body MaterialNylon (Polyamide), (PI Polyimide Film)
Conductive Material-
Thickness0.127mm
Thermal Impedance-
Dielectric Strength-
External Length53mm
External Width53mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WLFT 404 53 X 53 is a 0.127mm Thermally Conductive Foil with adhesive on both the sides. It has good thermal characteristics and replaces mechanical fastenings.
- Double-sided pressure sensitive acrylate glue layer
- UL94V-0 Flammability rated
- 3.7°C cm²/W Specific thermal resistance
- 5KV/mm Snap-through stability
- 0.86MPa Holding force (overlapping)
- -40 to +150°C Operating temperature
Applications
Thermal Management, Industrial
Technical Specifications
Thermal Conductivity
0.37W/m.K
Conductive Material
-
Thermal Impedance
-
External Length
53mm
Product Range
-
Insulator Body Material
Nylon (Polyamide), (PI Polyimide Film)
Thickness
0.127mm
Dielectric Strength
-
External Width
53mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.536