Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTON612680MEUL
Order Code2507743
Product RangeTON
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoTON612680MEUL
Order Code2507743
Product RangeTON
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric26mm
External Width - Metric61.3mm
External Depth - Metric80mm
IP Rating-
Body ColourNatural, Blue
NEMA Rating-
External Height - Imperial1.02"
External Width - Imperial2.41"
External Depth - Imperial3.15"
Product RangeTON
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
26mm
External Depth - Metric
80mm
Body Colour
Natural, Blue
External Height - Imperial
1.02"
External Depth - Imperial
3.15"
Configurable
No
Enclosure Material
Aluminium
External Width - Metric
61.3mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.41"
Product Range
TON
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08