Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSL 2 025 72 Z
Order Code4520533
Product RangeSL 2 025 Series
Technical Datasheet
80 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.070 |
10+ | €3.740 |
100+ | €3.020 |
250+ | €2.760 |
500+ | €2.490 |
1000+ | €2.440 |
Price for:Each
Minimum: 1
Multiple: 1
€5.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSL 2 025 72 Z
Order Code4520533
Product RangeSL 2 025 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts72Contacts
Contact Termination TypeThrough Hole Straight
Product RangeSL 2 025 Series
Connector ShroudUnshrouded
Contact MaterialBronze
Contact PlatingTin Plated Contacts
Connector TypePCB Pin
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
No. of Contacts
72Contacts
Product Range
SL 2 025 Series
Contact Material
Bronze
Connector Type
PCB Pin
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041