Print Page
Image is for illustrative purposes only. Please refer to product description.
663 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.710 |
5+ | €16.440 |
10+ | €15.010 |
20+ | €13.570 |
50+ | €12.620 |
Price for:Each
Minimum: 1
Multiple: 1
€21.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK DC 8 60 SA
Order Code1892346
Technical Datasheet
Thermal Resistance8.5°C/W
Packages Cooled-
External Width - Metric40mm
External Height - Metric6mm
External Length - Metric60mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.57"
External Height - Imperial0.24"
External Length - Imperial2.36"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SK DC 8 60 SA is an extruded Heat Sink made of aluminium with black anodised finish for DC/DC converter.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
8.5°C/W
External Width - Metric
40mm
External Length - Metric
60mm
Heat Sink Material
Aluminium
External Height - Imperial
0.24"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
-
External Height - Metric
6mm
External Diameter - Metric
-
External Width - Imperial
1.57"
External Length - Imperial
2.36"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0195