Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoML LP 18 50 Z
Order Code1629139
Product RangeMKLP
Technical Datasheet
1,297 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.030 |
10+ | €8.200 |
100+ | €6.800 |
250+ | €5.160 |
500+ | €5.060 |
Price for:Each
Minimum: 1
Multiple: 1
€11.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoML LP 18 50 Z
Order Code1629139
Product RangeMKLP
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts50Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole
Product RangeMKLP
Contact Material-
Contact PlatingTin Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
The MKLP 18 Z 50 is a 50-way through-hole Wire-to-board Receptacle with tin-plated copper contacts, 2.54mm pitch.
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Product Range
MKLP
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
50Contacts
Contact Termination Type
Through Hole
Contact Material
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165