Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA LED 68 50 SA
Order Code2502188
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.560 |
| 5+ | €55.690 |
| 10+ | €54.580 |
Price for:Each
Minimum: 1
Multiple: 1
€72.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA LED 68 50 SA
Order Code2502188
Technical Datasheet
Thermal Resistance-
External Height - Metric-
External Width - Metric68.5mm
External Length - Metric50mm
Flow Rate Max157l/min
Noise Rating26dBA
Heat Sink MountingScrew
Heat Sink Material-
External Height - Imperial-
External Width - Imperial2.7"
External Length - Imperial1.97"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
-
External Width - Metric
68.5mm
Flow Rate Max
157l/min
Heat Sink Mounting
Screw
External Height - Imperial
-
External Length - Imperial
1.97"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
-
External Length - Metric
50mm
Noise Rating
26dBA
Heat Sink Material
-
External Width - Imperial
2.7"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3