Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €200.000 |
Price for:Each
Minimum: 1
Multiple: 1
€200.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoGEL30
Order Code2289770
Technical Datasheet
Insulator Body MaterialSilicone Foil
Thermal Conductivity1.5W/m.K
Breakdown Voltage Vbr-
Thickness3mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength14kV/mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GEL30 is a 3mm Gel Thermal Conducting Foil features smooth, elastic and compressible. It is a highly heat-conductive silicon foil and equals uneven surfaces very well (gap-filler).
- 1.5 Thermal conductivity
- <gt/>1x10⁶ MΩ/m Volume resistance
- <lt/>49 Shore 00 hardness range
- -60 to +200°C Operating temperature
- 100% Extensibility
Applications
Thermal Management, Industrial
Technical Specifications
Insulator Body Material
Silicone Foil
Breakdown Voltage Vbr
-
Volume Resistivity
-
Dielectric Strength
14kV/mm
SVHC
No SVHC (21-Jan-2025)
Thermal Conductivity
1.5W/m.K
Thickness
3mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1