Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 244 08 D2 PAK
Order Code4314049
Technical Datasheet
4,200 In Stock
700 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.520 |
10+ | €1.920 |
25+ | €1.660 |
50+ | €1.550 |
100+ | €1.450 |
Price for:Each
Minimum: 1
Multiple: 1
€2.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 244 08 D2 PAK
Order Code4314049
Technical Datasheet
Thermal Resistance29.3°C/W
Packages CooledTO-263
External Width - Metric8mm
External Height - Metric10mm
External Length - Metric17.8mm
External Diameter - Metric-
Heat Sink MaterialCopper
External Width - Imperial0.31"
External Height - Imperial0.39"
External Length - Imperial0.7"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Direct assembly on the board by solderable surface
Technical Specifications
Thermal Resistance
29.3°C/W
External Width - Metric
8mm
External Length - Metric
17.8mm
Heat Sink Material
Copper
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-263
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.31"
External Length - Imperial
0.7"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002449