Print Page
Image is for illustrative purposes only. Please refer to product description.
636 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.050 |
10+ | €2.320 |
25+ | €1.870 |
50+ | €1.760 |
100+ | €1.720 |
Price for:Each
Minimum: 1
Multiple: 1
€3.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 201SA-3
Order Code4621359
Technical Datasheet
Thermal Resistance6°C/W
Packages CooledTO-3
External Width - Metric45mm
External Height - Metric25.4mm
External Length - Metric45mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.77"
External Height - Imperial1"
External Length - Imperial1.77"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The FK 201SA-3 is a 45 x 25.4 x 45mm finger shaped Heat Sink with perforation. This heat sink is made of aluminium with black anodized surface. This FK 201 series heat sink is suitable for use with TO 3 transistor.
Applications
Industrial
Technical Specifications
Thermal Resistance
6°C/W
External Width - Metric
45mm
External Length - Metric
45mm
Heat Sink Material
Aluminium
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Packages Cooled
TO-3
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.77"
External Length - Imperial
1.77"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018