Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAKG 105 30 100 ME
Order Code2481096
Product RangeAKG 105
Technical Datasheet
48 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.000 |
5+ | €26.760 |
10+ | €25.600 |
20+ | €24.540 |
50+ | €24.050 |
Price for:Each
Minimum: 1
Multiple: 1
€31.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoAKG 105 30 100 ME
Order Code2481096
Product RangeAKG 105
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric30mm
External Width - Metric105mm
External Depth - Metric100mm
IP Rating-
Body ColourTransparent
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeAKG 105
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The AKG 105 30 100 ME is a Miniature Case with internal guide rails for insertion of 100mm Eurocards. The case tube made of aluminium sections which are slotted into each other and screwed together.
- M3 fixing threads for cover panel
Applications
Industrial
Contents
Enclosure, 2mm Cover panels and Mounting material.
Technical Specifications
Enclosure Type
Small
External Height - Metric
30mm
External Depth - Metric
100mm
Body Colour
Transparent
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
105mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
AKG 105
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189