Print Page
95 In Stock
725 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.290 |
5+ | €19.270 |
10+ | €18.660 |
Price for:Each
Minimum: 1
Multiple: 1
€20.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No7T.81.0.000.2303
Order Code2295781
Product Range7T Series
Technical Datasheet
Transducer FunctionTemperature
Thermostat TypeProgrammable
Thermostat Set Point0°C to +60°C
Reset Temperature-
Contact Rating10A at 250VAC
Switching Temperature-
Contact OperationNormally Open
Load TypeResistive
Switching Voltage Max250VAC
Switching Current Max10A
Thermostat MountingDIN Rail
Thermostat TerminalsScrew
Product Range7T Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 7T.81.0.000.2303 is a 1-contact ventilation control Panel Thermostat with 1NO contact configuration. It should the panel temperature exceed the (maximum) set temperature then the contact will close to call for cooling. The contact will open when the temperature falls below this set temperature.
- AgNi standard contact
- IP20 protection rating
- 0 to 60°C operating temperature
Applications
Industrial
Technical Specifications
Transducer Function
Temperature
Thermostat Set Point
0°C to +60°C
Contact Rating
10A at 250VAC
Contact Operation
Normally Open
Switching Voltage Max
250VAC
Thermostat Mounting
DIN Rail
Product Range
7T Series
Thermostat Type
Programmable
Reset Temperature
-
Switching Temperature
-
Load Type
Resistive
Switching Current Max
10A
Thermostat Terminals
Screw
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 7T.81.0.000.2303
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049