Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €163.480 |
Price for:Each
Minimum: 1
Multiple: 1
€163.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No7H.51.8.230.0400
Order Code3729520
Product Range7H Series
Technical Datasheet
Voltage Rating VAC230V
Output Power400W
External Height - Metric88.2mm
External Width - Metric67mm
External Depth - Metric98.7mm
External Height - Imperial3.47"
External Width - Imperial2.64"
External Depth - Imperial3.89"
Product Range7H Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
88.2mm
External Depth - Metric
98.7mm
External Width - Imperial
2.64"
Product Range
7H Series
Output Power
400W
External Width - Metric
67mm
External Height - Imperial
3.47"
External Depth - Imperial
3.89"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3485